Part Details for B72210P2301K101 by TDK Epcos
Overview of B72210P2301K101 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210P2301K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8495
|
Newark | Varistor, Advanced-Mp Series, 385 V, 3.5 Ka, Disc 10Mm, Metal Oxide Varistor (Mov), 775 V Rohs Compliant: Yes |Epcos B72210P2301K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3963 |
|
$0.3080 / $0.5600 | Buy Now |
DISTI #
34R3238
|
Newark | Varistor, 775V, 10Mm Disc, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:Advanced-Mp Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:3.5Ka Rohs Compliant: Yes |Epcos B72210P2301K101 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 | Buy Now |
DISTI #
495-4289-ND
|
DigiKey | VARISTOR 470V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
21299 In Stock |
|
$0.1635 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1928 | Buy Now |
DISTI #
WVDR3006
|
Rutronik | VDR 10mm DC=385V CL=775V 65J RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3131 / $0.5540 | Buy Now |
DISTI #
1781926
|
element14 Asia-Pacific | VARISTOR, 10MM, 300V RoHS: Compliant Min Qty: 1 Container: Each | 3963 |
|
$0.2530 / $0.5789 | Buy Now |
DISTI #
1781926
|
Farnell | VARISTOR, 10MM, 300V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 3963 |
|
$0.2528 / $0.6309 | Buy Now |