Part Details for B72210S0271K101 by TDK Epcos
Overview of B72210S0271K101 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0271K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7840
|
Newark | Varistor, 43.0J, 275Vac, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:B722 Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Radial Leaded, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72210S0271K101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$0.0660 | Buy Now |
DISTI #
495-3786-ND
|
DigiKey | VARISTOR 430V 2.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13155 In Stock |
|
$0.1216 / $0.4600 | Buy Now |
|
Quest Components | 800 |
|
$0.1120 / $0.5600 | Buy Now | |
DISTI #
B72210S0271K101
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 2500A, -40÷105°C Min Qty: 500 | 0 |
|
$0.0850 | RFQ |
DISTI #
SIOV-S10K275
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 2500A, -40÷105°C Min Qty: 5 | 0 |
|
$0.0479 / $0.1588 | RFQ |
DISTI #
82E2253
|
Bürklin Elektronik | Varistor, radial, VV 430 V, 2500 A, 350 V (DC), 275 V (AC), ±10 %, 0.4 VA (AC), 43 J Min Qty: 1 | 2544 |
|
$0.3099 / $0.8336 | Buy Now |
DISTI #
1004390
|
element14 Asia-Pacific | VARISTOR, 43.0J, 275VAC RoHS: Compliant Min Qty: 1 Container: Each | 74824 |
|
$0.2638 / $0.4814 | Buy Now |
DISTI #
1004390
|
Farnell | VARISTOR, 43.0J, 275VAC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 74761 |
|
$0.2026 / $0.5207 | Buy Now |
|
LCSC | 350V 275V 430V Plugin Varistors ROHS | 2425 |
|
$0.0668 / $0.1152 | Buy Now |