Part Details for B72214S0381K101 by TDK Electronics
Results Overview of B72214S0381K101 by TDK Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72214S0381K101 Information
B72214S0381K101 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72214S0381K101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05M4019
|
Newark | Varistor, 80.0J, 385Vac, Voltage Rating Vac:385V, Voltage Rating V Dc:505V, Product Range:B722 Series, Clamping Voltage Vc Max:1.025Kv, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72214S0381K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 993 |
|
$0.1830 / $0.4690 | Buy Now |
|
DISTI #
SIOV-S14K385
|
TME | Varistor: metal-oxide, THT, 385VAC, 505VDC, 620V, 4500A, Ø16.5mm Min Qty: 1 | 1697 |
|
$0.1430 / $0.6000 | Buy Now |
|
DISTI #
B72214S0381K101
|
TME | Varistor: metal-oxide, THT, 385VAC, 505VDC, 620V, 4500A, -40÷105°C Min Qty: 3000 | 0 |
|
$0.2660 | RFQ |
|
|
Chip Stock | Varistor,Radial,Vv620V,4500A,505V(DC),385V(AC),±10%,0.6Va(AC),80J | 28500 |
|
RFQ | |
|
|
LCSC | 1.025kV 505V 385V 620V Through HoleP7.5mm Varistors MOVs RoHS | 45 |
|
$0.0575 / $0.1107 | Buy Now |
US Tariff Estimator: B72214S0381K101 by TDK Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B72214S0381K101
B72214S0381K101 Part Data Attributes
|
|
B72214S0381K101
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72214S0381K101
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 505V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | EPCOS AG | |
| Package Description | Radial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 385 V | |
| Energy Absorbing Capacity-Max | 80 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 19 mm | |
| Package Length | 15.5 mm | |
| Package Shape | DISK PACKAGE | |
| Package Style | Radial | |
| Package Width | 5.9 mm | |
| Packing Method | BULK | |
| Rated Power Dissipation (P) | 0.6 W | |
| Reference Standard | UL, CSA | |
| Resistor Type | VARISTOR | |
| Surface Mount | NO | |
| Technology | METAL OXIDE | |
| Terminal Finish | Tin (Sn) | |
| Terminal Placement | RADIAL | |
| Terminal Shape | WIRE | |
| Tolerance | 10% | |
| Working Voltage | 505 V |
Alternate Parts for B72214S0381K101
This table gives cross-reference parts and alternative options found for B72214S0381K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S0381K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B72214-S381-K101 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 505V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | B72214S0381K101 vs B72214-S381-K101 |
B72214S0381K101 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the B72214S0381K101 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the B72214S0381K101 is designed for high-frequency applications up to 1 GHz, making it suitable for use in RF circuits and antennas.
-
The maximum operating voltage derating for the B72214S0381K101 is 80% of the rated voltage, which is 38 V in this case.
-
Yes, the B72214S0381K101 is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The ESR of the B72214S0381K101 is typically around 50 mΩ at 100 kHz.