-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 16V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4592
|
Newark | Varistor, Metal Oxide, 43V, Disc 17Mm, Voltage Rating Vac:14V, Voltage Rating V Dc:16V, Product Range:B722 Automotive Series, Clamping Voltage Vc Max:43V, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Rohs Compliant: Yes |Epcos B72214S1140K102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.7430 / $1.1400 | Buy Now |
DISTI #
495-1450-ND
|
DigiKey | VARISTOR 22V 1KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3649 / $0.8700 | Buy Now |
|
Future Electronics | B722 Series 16 V 14Vrms 43 V Clamp 1000 A 10 nF Automotive Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 10500Bag |
|
$0.4150 / $0.4600 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 14V 22V Plugin Varistors ROHS | 5000 |
|
$0.4354 / $0.7691 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 130 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
2523693
|
element14 Asia-Pacific | VARISTOR, METAL OXIDE, 43V, DISC 17MM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$0.6165 / $1.0276 | Buy Now |
DISTI #
2523693
|
Farnell | VARISTOR, METAL OXIDE, 43V, DISC 17MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1 |
|
$0.6145 / $1.1592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S1140K102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214S1140K102
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 16V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for B72214S1140K102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S1140K102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214-S1140-K102 | RESISTOR, VOLTAGE DEPENDENT, 16 V, 4 J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72214S1140K102 vs B72214-S1140-K102 |