Part Details for B72220S0381K101 by TDK Epcos
Overview of B72220S0381K101 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S0381K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-4437-ND
|
DigiKey | VARISTOR 620V 8KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
17302 In Stock |
|
$0.3103 / $0.8400 | Buy Now |
DISTI #
96K7684
|
Newark | Varistor, 385Vac, 505Vdc, 1.025Kv, 20Mm Disc, Voltage Rating Vac:385V, Voltage Rating Vdc:505V, Product Range:Standard Series, Clamping Voltage Vc Max:1.025Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:8Ka Rohs Compliant: Yes |Epcos B72220S0381K101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $1.0100 | Buy Now |
DISTI #
B72220S0381K101
|
TME | Varistor: metal-oxide, THT, 385VAC, 505VDC, 620V, 8000A, -40÷105°C Min Qty: 1600 | 0 |
|
$0.6400 | RFQ |
DISTI #
SIOV-S20K385
|
TME | Varistor: metal-oxide, THT, 385VAC, 505VDC, 620V, 8000A, -40÷105°C Min Qty: 1 | 0 |
|
$0.2260 / $0.7890 | RFQ |
DISTI #
82E2268
|
Bürklin Elektronik | Varistor, radial, VV 620 V, 8000 A, 505 V (DC), 385 V (AC), ±10 %, 1 VA (AC), 150 J Min Qty: 1600 | 0 |
|
$0.5933 / $0.7336 | Buy Now |
DISTI #
1004393
|
element14 Asia-Pacific | VARISTOR, 150J, 385VAC RoHS: Compliant Min Qty: 1 Container: Each | 14246 |
|
$0.4154 / $1.0218 | Buy Now |
DISTI #
1004393
|
Farnell | VARISTOR, 150J, 385VAC RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 24246 |
|
$0.3748 / $1.0943 | Buy Now |