Part Details for B72220S2171K101 by TDK Epcos
Overview of B72220S2171K101 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S2171K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05J9549
|
Newark | Suppressor, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:B722 Advanced Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72220S2171K101 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
80Y4607
|
Newark | Varistor, Metal Oxide, 455V, Disc 21.5Mm, Voltage Rating Vac:175V, Voltage Rating V Dc:225V, Product Range:B722 Advanced Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 21.5Mm, Varistor Type:Metal Oxide Varistor (Mov), rohs Compliant: Yes |Epcos B72220S2171K101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1451 |
|
$0.7790 / $1.1500 | Buy Now |
DISTI #
495-1446-ND
|
DigiKey | VARISTOR 270V 10KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
62057 In Stock |
|
$0.3716 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.4580 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$0.3150 / $0.5250 | Buy Now | |
DISTI #
2523719
|
Farnell | VARISTOR, METAL OXIDE, 455V, DISC 21.5MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1451 |
|
$0.8011 | Buy Now |