B74LS04
Baneasa SA
Description: Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14

Overview of B74LS04 by Baneasa SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for B74LS04 by Baneasa SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B74LS04 by Baneasa SA

B74LS04
Baneasa SA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BANEASA S A
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. B74LS04
    Baneasa SA
    Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14
    VS

Alternate Parts for B74LS04

This table gives cross-reference parts and alternative options found for B74LS04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B74LS04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS04J Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products B74LS04 vs SN54LS04J
7404PCQM Inverter, TTL, PDIP14, Fairchild Semiconductor Corporation B74LS04 vs 7404PCQM
SN7404N3 Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC B74LS04 vs SN7404N3
SN7404N8 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments B74LS04 vs SN7404N8
GD54LS04J Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, Goldstar Electron Co Ltd B74LS04 vs GD54LS04J
SN74LS04N LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14 NXP Semiconductors B74LS04 vs SN74LS04N
SN7404N-00 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Texas Instruments B74LS04 vs SN7404N-00
N74LS04N IC INVERT GATE, PDIP14, Gate NXP Semiconductors B74LS04 vs N74LS04N
DV74LS04N Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors B74LS04 vs DV74LS04N
7404DCQM Inverter, TTL, CDIP14, Fairchild Semiconductor Corporation B74LS04 vs 7404DCQM
Part Number Description Manufacturer Compare
SN7404N 6-ch, 4.75-V to 5.25-V bipolar inverters 14-PDIP 0 to 70 Texas Instruments B74LS04 vs SN7404N
SN74LS04J-00 LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments B74LS04 vs SN74LS04J-00
SN74LS04N LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 onsemi B74LS04 vs SN74LS04N
GD74LS04J Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, Goldstar Electron Co Ltd B74LS04 vs GD74LS04J
GD74LS04 Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, Goldstar Electron Co Ltd B74LS04 vs GD74LS04
SN74LS04J LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC B74LS04 vs SN74LS04J
DM74LS04N Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation B74LS04 vs DM74LS04N
N74LS04N Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 Signetics B74LS04 vs N74LS04N
SN54LS04J Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products B74LS04 vs SN54LS04J
SN7404J Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, DIP-14 Rochester Electronics LLC B74LS04 vs SN7404J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B74LS04 by Baneasa SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B74LS04 by Baneasa SA

Select Manufacturer
Which Manufacturer of B74LS04 would you like to use for your alert(s)?
  • Please alert me when B74LS04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B74LS04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B74LS04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B74LS04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B74LS04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B74LS04 by Baneasa SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: