-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108E1104J009
|
Avnet Americas | HF-CHOKE BC+ AXIAL LEADS 100 UH 5% - Ammo Pack (Alt: B78108E1104J009) Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1730 | Buy Now |
DISTI #
B78108E1104J009
|
Avnet Americas | RF Choke 100uH 5% 640mA Axial Leaded T/R - Ammo Pack (Alt: B78108E1104J009) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1730 | Buy Now |
DISTI #
871-B78108E1104J009
|
Mouser Electronics | RF Inductors - Leaded 100uH 610mA 6MHz HF-Choke Axial 5% RoHS: Compliant | 5361 |
|
$0.1190 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78108E1104J009
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78108E1104J009
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 1.45 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.64 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 796 KHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B78108E1104J009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78108E1104J009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B78108E1104J000 | General Purpose Inductor, | TDK Corporation | B78108E1104J009 vs B78108E1104J000 |