-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6890
|
Newark | Rf Choke, 120Uh, 5%, 4.5Mhz, 0.3A, Axial Rohs Compliant: Yes |Epcos B78108S1124J000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 230 |
|
$0.2040 / $0.2830 | Buy Now |
DISTI #
05J9773
|
Newark | Hf-Choke Bc 120Uh 5%/Tape & Reel |Epcos B78108S1124J000 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-75945-1-ND
|
DigiKey | FIXED IND 120UH 300MA 2.4 OHM TH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8008 In Stock |
|
$0.1036 / $0.3300 | Buy Now |
DISTI #
74D5700
|
Bürklin Elektronik | RF choke, axial, 120 µH, 300 mA, B78108S1124J000 Min Qty: 20 | 4559 |
|
$0.1520 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78108S1124J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78108S1124J000
TDK Epcos
1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.2 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 0.796MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B78108S1124J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78108S1124J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B78148S1124J009 | 1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108S1124J000 vs B78148S1124J009 |
B78148S1124J009 | General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108S1124J000 vs B78148S1124J009 |
B78148S1124J000 | 1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108S1124J000 vs B78148S1124J000 |
B78108S1124J009 | 1 ELEMENT, 120uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108S1124J000 vs B78108S1124J009 |
B78148S1124J000 | General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108S1124J000 vs B78148S1124J000 |
B78108S1124J000 | General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108S1124J000 vs B78108S1124J000 |
B78108S1124J009 | General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108S1124J000 vs B78108S1124J009 |