Part Details for B82422-A1472-J108 by TDK Epcos
Overview of B82422-A1472-J108 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82422-A1472-J108
B82422-A1472-J108 CAD Models
B82422-A1472-J108 Part Data Attributes:
|
B82422-A1472-J108
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422-A1472-J108
TDK Epcos
1 ELEMENT, 4.7uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Core Material | FERRITE | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Manufacturer Series | B82422A | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER OVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |
Alternate Parts for B82422-A1472-J108
This table gives cross-reference parts and alternative options found for B82422-A1472-J108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422-A1472-J108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422-A1472-J100 | 1 ELEMENT, 4.7uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422-A1472-J108 vs B82422-A1472-J100 |