Part Details for B82422-T3101-K by Siemens
Overview of B82422-T3101-K by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82422-T3101-K
B82422-T3101-K CAD Models
B82422-T3101-K Part Data Attributes
|
B82422-T3101-K
Siemens
Buy Now
Datasheet
|
Compare Parts:
B82422-T3101-K
Siemens
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for B82422-T3101-K
This table gives cross-reference parts and alternative options found for B82422-T3101-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422-T3101-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422-A3101-K108 | 1 ELEMENT, 0.1uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422-T3101-K vs B82422-A3101-K108 |
B82422-A3101-J100 | 1 ELEMENT, 0.1uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422-T3101-K vs B82422-A3101-J100 |