Part Details for B82422-T3101-K8 by TDK Corporation
Overview of B82422-T3101-K8 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for B82422-T3101-K8
B82422-T3101-K8 CAD Models
B82422-T3101-K8 Part Data Attributes
|
B82422-T3101-K8
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422-T3101-K8
TDK Corporation
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for B82422-T3101-K8
This table gives cross-reference parts and alternative options found for B82422-T3101-K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422-T3101-K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422-T3101-K8 | 1 ELEMENT, 0.1uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | TDK Epcos | B82422-T3101-K8 vs B82422-T3101-K8 |