-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C0349
|
Newark | Inductor, 100Uh, 65Ma, +10%, 7Mhz, Inductance:100Μh, Dc Resistance Max:11.5Ohm, Self Resonant Frequency:7Mhz, Dc Current Rating:65Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:B82422A Series, Core Material:Ferrite Rohs Compliant: Yes |Epcos B82422A1104K100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70574 |
|
$0.2450 / $0.4780 | Buy Now |
DISTI #
28X2008
|
Newark | Inductor, 100Uh, 65Ma, +10%, 7Mhz, Full Reel, Inductance:100Μh, Dc Resistance Max:11.5Ohm, Self Resonant Frequency:7Mhz, Dc Current Rating:65Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:B82422A Series Rohs Compliant: Yes |Epcos B82422A1104K100 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
98AK5459
|
Newark | Inductor, 100Uh, 0.065A, 1210 Rohs Compliant: Yes |Epcos B82422A1104K100 Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1770 / $0.2300 | Buy Now |
DISTI #
495-1696-1-ND
|
DigiKey | FIXED IND 100UH 65MA 11.5OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6398 In Stock |
|
$0.1619 / $0.4600 | Buy Now |
|
Future Electronics | B82422 Series 1210 100 uH ±10 % Tol. 65 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 14000Reel |
|
$0.1610 / $0.1730 | Buy Now |
|
Bristol Electronics | 3339 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 514 |
|
$0.1733 / $0.3714 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 260 |
|
$0.3095 / $0.6190 | Buy Now |
DISTI #
B82422A1104K100
|
TME | Inductor: ferrite, SMD, 1210, 100uH, 65mA, 11.5Ω, Q: 40, freson: 7MHz Min Qty: 10 | 6000 |
|
$0.1010 / $0.1430 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422A1104K100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422A1104K100
TDK Epcos
1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 11.5 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.065 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 2.52MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |