Part Details for B82462A4104K by TDK Epcos
Overview of B82462A4104K by TDK Epcos
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82462A4104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0032
|
Newark | Surface Mount Power Inductor, B82462A4 Series, 100 H, 10%, Unshielded, 1.28 Ohm, 350 Ma Rohs Compliant: Yes |Epcos B82462A4104K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 615 |
|
$0.9310 / $1.5800 | Buy Now |
|
Future Electronics | Ind Power Wirewound 100uH 10% 100KHz Ferrite 350mA Bli RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
DISTI #
B82462A4104K
|
TME | Inductor: wire, SMD, 100uH, 350mA, 1.28Ω, ±10%, 6.3x6.3x3mm Min Qty: 2500 | 0 |
|
$0.5910 | RFQ |
DISTI #
7429894
|
element14 Asia-Pacific | INDUCTOR, 6X6, 100UH, POWER RoHS: Compliant Min Qty: 5 Container: Cut Tape | 615 |
|
$0.5796 / $1.3568 | Buy Now |
DISTI #
7429894RL
|
element14 Asia-Pacific | INDUCTOR, 6X6, 100UH, POWER RoHS: Compliant Min Qty: 50 Container: Reel | 615 |
|
$0.5796 / $1.1577 | Buy Now |
DISTI #
2367905
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$0.6504 / $0.7521 | Buy Now |
DISTI #
7429894RL
|
Farnell | INDUCTOR, 6X6, 100UH, POWER RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Reel | 615 |
|
$0.5592 / $0.7801 | Buy Now |
DISTI #
7429894
|
Farnell | INDUCTOR, 6X6, 100UH, POWER RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 615 |
|
$0.5592 / $1.1733 | Buy Now |