Part Details for B82724J2482N020 by TDK Corporation
Results Overview of B82724J2482N020 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82724J2482N020 Information
B82724J2482N020 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82724J2482N020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B82724J2482N020
|
Avnet Americas | Choke, Common Mode, 3.3 mH, 4.8 A - Trays (Alt: B82724J2482N020) COO: Hungary RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.2603 / $2.0319 | Buy Now |
|
DISTI #
B82724J2482N020
|
Avnet Abacus | Choke Common Mode 33 mH 48 A (Alt: B82724J2482N020) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: B82724J2482N020 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B82724J2482N020
B82724J2482N020 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B82724J2482N020 Part Data Attributes
|
|
B82724J2482N020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82724J2482N020
TDK Corporation
General Purpose Inductor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.046 Ω | |
| Inductance-Nom (L) | 3300 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Lead Diameter | 0.7 Mm | |
| Lead Length | 4 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 33.2 Mm | |
| Package Length | 31.3 Mm | |
| Package Style | Rectangular | |
| Package Width | 18.5 Mm | |
| Packing Method | Tray | |
| Rated Current-Max | 4.8 A | |
| Reference Standard | En; Iec; Ul; Vde | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Inductance Is Measured At 0.1 Milli Ampere | |
| Surface Mount | No | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Test Frequency | 0.01 Mhz | |
| Tolerance | 30% |