Part Details for B82725-J2602-N1 by TDK Epcos
Overview of B82725-J2602-N1 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for B82725-J2602-N1
B82725-J2602-N1 CAD Models
B82725-J2602-N1 Part Data Attributes
|
B82725-J2602-N1
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82725-J2602-N1
TDK Epcos
2 ELEMENT, 3900uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 3900 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN |
Alternate Parts for B82725-J2602-N1
This table gives cross-reference parts and alternative options found for B82725-J2602-N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82725-J2602-N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82725J2602N001 | 2 ELEMENT, 3900uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | TDK Epcos | B82725-J2602-N1 vs B82725J2602N001 |