Part Details for B84110-B-A14 by TDK Corporation
Overview of B84110-B-A14 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84110-B-A14
B84110-B-A14 CAD Models
B84110-B-A14 Part Data Attributes:
|
B84110-B-A14
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84110-B-A14
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 27 MILLI HENRY | |
Approvals | VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 1.4 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) |
Alternate Parts for B84110-B-A14
This table gives cross-reference parts and alternative options found for B84110-B-A14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84110-B-A14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84110-B-A14 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, PLASTIC PACKAGE | TDK Epcos | B84110-B-A14 vs B84110-B-A14 |