Part Details for B84112-B-P30 by TDK Epcos
Overview of B84112-B-P30 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84112-B-P30
B84112-B-P30 CAD Models
B84112-B-P30 Part Data Attributes
|
B84112-B-P30
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84112-B-P30
TDK Epcos
Single Phase EMI Filter, 250V, 50/60HzHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | PINS FITTING STANDARD PCB GRID | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.6 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 63.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 3 A | |
Rated Voltage | 250 V |
Alternate Parts for B84112-B-P30
This table gives cross-reference parts and alternative options found for B84112-B-P30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84112-B-P30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84112-B-L30 | Single Phase EMI Filter, 250V, 50/60HzHz | TDK Epcos | B84112-B-P30 vs B84112-B-L30 |
B84112-B-B30 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84112-B-P30 vs B84112-B-B30 |
B84112B0000L030 | Single Phase EMI Filter, 250V, 50/60HzHz | TDK Epcos | B84112-B-P30 vs B84112B0000L030 |
B84112-B-A30 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84112-B-P30 vs B84112-B-A30 |
B84112-B-A30 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84112-B-P30 vs B84112-B-A30 |