Part Details for B84143-B66-R110 by TDK Corporation
Overview of B84143-B66-R110 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84143-B66-R110
B84143-B66-R110 CAD Models
B84143-B66-R110 Part Data Attributes
|
B84143-B66-R110
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143-B66-R110
TDK Corporation
Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | compliant | |
Approvals | IEC; EN; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 14 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 66 A | |
Rated Voltage | 300 V |
Alternate Parts for B84143-B66-R110
This table gives cross-reference parts and alternative options found for B84143-B66-R110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143-B66-R110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-B66-R110 | 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143-B66-R110 vs B84143-B66-R110 |