-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
760V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B84143B0600S024-ND
|
DigiKey | LINE FILTER 690/400VAC 600A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$1,394.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143B0600S024
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143B0600S024
TDK Epcos
760V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 116 mm | |
High Pot | 2890 V | |
Leakage Current-Max | 905 mA | |
Length | 350 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 600 A | |
Rated Voltage | 760 V | |
Width | 210 mm |
This table gives cross-reference parts and alternative options found for B84143B0600S024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143B0600S024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84299K0062C000 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84143B0600S024 vs B84299K0062C000 |
B84143-G66-R110 | 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143B0600S024 vs B84143-G66-R110 |
B84299K0064C0000 | Single Phase EMI Filter, 250V, 50/60HzHz | TDK Epcos | B84143B0600S024 vs B84299K0064C0000 |
B84143-A36-R | 275V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143B0600S024 vs B84143-A36-R |
B84261C0023E011 | 250V, 50/60Hz, THREE PHASE EMI FILTER | TDK Epcos | B84143B0600S024 vs B84261C0023E011 |
B84143-B2500-S20 | 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143B0600S024 vs B84143-B2500-S20 |
B84110-B-A14 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, PLASTIC PACKAGE | TDK Epcos | B84143B0600S024 vs B84110-B-A14 |
B84143-B150-S24 | 760V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143B0600S024 vs B84143-B150-S24 |
B84143-G20-R110 | Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84143B0600S024 vs B84143-G20-R110 |
B84143-B8-R110 | Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84143B0600S024 vs B84143-B8-R110 |