-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4062
|
Newark | Surge Arrester, 90V, Axial, Product Range:Ec90X Series, Dc Breakover Voltage:90V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B88069X0720S102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$1.0900 / $1.8200 | Buy Now |
DISTI #
495-1476-ND
|
DigiKey | GDT 90V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13327 In Stock |
|
$0.6504 / $1.4800 | Buy Now |
DISTI #
B88069X0720S102
|
TME | Arrester: surge arrester, THT, Leads: axial, Ubr type: 90V, 1GΩ Min Qty: 1 | 22 |
|
$0.9600 / $1.7200 | Buy Now |
DISTI #
2529288
|
Farnell | SURGE ARRESTER, 90V, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 401 |
|
$0.9252 / $1.8206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X0720S102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X0720S102
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for B88069X0720S102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B88069X0720S102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2057-09-BLF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 | Bourns Inc | B88069X0720S102 vs 2057-09-BLF |