-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, XSS2, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8356
|
Newark | Gas Discharge Tube, 600Vdc, 2 Elect, Product Range:A81 Series, Dc Breakover Voltage:600V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:1.1Kv, Svhc:No Svhc (27-Jun-2018), Body Diameter:8Mm, Rohs Compliant: Yes |Epcos B88069X2880S102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3292 |
|
$1.7400 / $2.3200 | Buy Now |
DISTI #
43J3954
|
Newark | Gas Discharge Tube, 2P, 1.1Kv, Product Range:A81A600X Series, Dc Breakover Voltage:600V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:1.1Kv Rohs Compliant: Yes |Epcos B88069X2880S102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-4274-ND
|
DigiKey | GDT 600V 20KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2538 In Stock |
|
$0.8951 / $2.0300 | Buy Now |
|
Future Electronics | A81-A600X Series 600 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$1.0200 / $1.1000 | Buy Now |
DISTI #
B88069X2880S102
|
TME | Arrester: surge arrester, THT, Leads: axial, Ubr type: 600V, 10GΩ Min Qty: 1 | 178 |
|
$1.1500 / $1.6200 | Buy Now |
DISTI #
1299959
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 600VDC, 2 ELECT RoHS: Compliant Min Qty: 1 Container: Each | 3292 |
|
$1.4676 / $2.3922 | Buy Now |
DISTI #
1299959
|
Farnell | GAS DISCHARGE TUBE, 600VDC, 2 ELECT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 3292 |
|
$1.4510 / $2.2446 | Buy Now |
|
LCSC | 20% 20kA 600V 2 Plugin Gas Discharge Tube (GDT) ROHS | 40 |
|
$0.3596 / $0.5247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X2880S102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X2880S102
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, XSS2, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |