-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-2631-ND
|
DigiKey | GDT 90V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7660 In Stock |
|
$0.9378 / $1.6800 | Buy Now |
|
Future Electronics | M51-C90X Series 90 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1600 | Buy Now |
|
Quest Components | SURGE PROTECTION CIRCUIT | 10 |
|
$1.6176 / $1.7583 | Buy Now |
|
Quest Components | SURGE PROTECTION CIRCUIT (Also Known As: B88069-X5010-C102) | 10 |
|
$1.6176 / $1.7583 | Buy Now |
DISTI #
B88069X5010C102
|
TME | Arrester: surge arrester, THT, Leads: axial, Ubr type: 90V, 1GΩ Min Qty: 100 | 0 |
|
$1.5200 | RFQ |
|
ComSIT USA | 2-ELECTRODE SURGE ARRESTER Surge Protection Circuit RoHS: Compliant | Europe - 1200 |
|
RFQ | |
DISTI #
47G100
|
Bürklin Elektronik | 2 electrode arrester, axial, 90 V, 5 kA, ceramic, B88069X5010C102 Min Qty: 1 | 755 |
|
$1.4909 / $2.1607 | Buy Now |
|
Chip1Cloud | GDT 90V 5KA 2 POLE THROUGH HOLE | 1200 |
|
RFQ | |
DISTI #
1843307
|
Farnell | GAS DISCHARGE TUBE, 90V RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.0478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X5010C102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X5010C102
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ALF | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |