-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X6693T802
|
Avnet Americas | 3-Electrode Arrester 1pF 420V 20kA Solder 3-Pin SMD T/R - Tape and Reel (Alt: B88069X6693T802) Min Qty: 1600 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.4035 | Buy Now |
DISTI #
871-B88069X6693T802
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420VDC 1pF RoHS: Compliant | 190 |
|
$0.9670 / $2.3500 | Buy Now |
DISTI #
B88069X6693T802
|
Avnet Americas | 3-Electrode Arrester 1pF 420V 20kA Solder 3-Pin SMD T/R - Tape and Reel (Alt: B88069X6693T802) Min Qty: 1600 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.4035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X6693T802
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X6693T802
TDK Corporation
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |