-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, XSS3, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5389
|
Newark | Gas Discharge Tube, 90Vdc, 3 Elect, Product Range:T83A90X Series, Dc Breakover Voltage:90V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:400V, Svhc:No Svhc (27-Jun-2018), Body Rohs Compliant: Yes |Epcos B88069X8300B502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$2.0700 / $2.6900 | Buy Now |
DISTI #
57H7220
|
Newark | Gas Discharge Tube, 3P, 350V, Product Range:T83A90X Series, Dc Breakover Voltage:90V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:350V Rohs Compliant: Yes |Epcos B88069X8300B502 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
495-1482-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6666 In Stock |
|
$1.0436 / $2.3700 | Buy Now |
DISTI #
70102464
|
RS | Surge Suppressor, 10kA, PCB, Lead Wires Term, 10mmLx8mmDia., T8 Series | EPCOS B88069X8300B502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1640 / $2.0820 | RFQ |
|
Future Electronics | T83-A90X Series 90 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$1.2900 | Buy Now |
|
Bristol Electronics | 186 |
|
RFQ | ||
DISTI #
B88069X8300B502
|
TME | Arrester: surge arrester, THT, Leads: lead x3, Ubr type: 90V, 10GΩ Min Qty: 500 | 0 |
|
$1.9700 | RFQ |
DISTI #
1299961
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 90VDC, 3 ELECT RoHS: Compliant Min Qty: 1 Container: Each | 85 |
|
$1.7557 / $2.6666 | Buy Now |
DISTI #
1299961
|
Farnell | GAS DISCHARGE TUBE, 90VDC, 3 ELECT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 85 |
|
$1.7429 / $2.8633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy