-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H9670
|
Newark | Gas Discharge Tube, 3P, 450V, Product Range:T23A230X Series, Dc Breakover Voltage:230V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:450V Rohs Compliant: Yes |Epcos B88069X8740B502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.3700 / $3.0100 | Buy Now |
DISTI #
65AC2047
|
Newark | 3 Elect - 230V - Blister Tray |Epcos B88069X8740B502 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-76171-ND
|
DigiKey | GDT 230V 20KA 3 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
7258 In Stock |
|
$1.0684 / $2.4200 | Buy Now |
|
Future Electronics | T23-A230X Series 230 V Spark-Over 20 kA Impulse Discharge 3-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.2100 / $1.2700 | Buy Now |
|
Onlinecomponents.com |
500 Partner Stock |
|
$2.6600 / $3.1300 | Buy Now | |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.2840 / $3.4240 | Buy Now | |
|
Quest Components | 799 |
|
$1.2840 / $3.4240 | Buy Now | |
DISTI #
B88069X8740B502
|
TME | Arrester: surge arrester, THT, Leads: lead x3, Ubr type: 230V, 10GΩ Min Qty: 500 | 500 |
|
$2.2900 | Buy Now |
|
ComSIT USA | 3-ELECTRODE ARRESTER Surge Protection Circuit RoHS: Compliant | Europe - 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X8740B502
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X8740B502
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XXSS-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |