If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
B8B-PH-K-S
No
Yes
Obsolete
J S T MFG CO LTD
unknown
EAR99
8536.69.40.40
JST Manufacturing
8.42
TOP ENTRY
0.177 inch
0.236 inch
0.705 inch
BOARD CONNECTOR
TIN OVER COPPER
TIN OVER COPPER
MALE
BRASS
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
POLYAMIDE66
e3
NO
0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO
STRAIGHT
BOARD
1
1
GENERAL PURPOSE
2 mm
SOLDER
8
94V-0
777
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B8B-PH-K-K(LF)(SN) Connectors | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B8B-PH-K-S vs B8B-PH-K-K(LF)(SN) |
B8B-PH-K-K Connectors | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B8B-PH-K-S vs B8B-PH-K-K |
2-1735446-8 Connectors | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B8B-PH-K-S vs 2-1735446-8 |
2,122,608 of 3,262,357 parts
-1.14% change vs. last year129,212 of 159,205 parts
-0.61% change vs. last year56,422 of 68,613 parts
-0.6% change vs. last year