Part Details for B90-DTP04-952B by TE Connectivity
Overview of B90-DTP04-952B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for B90-DTP04-952B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-B90-DTP04-952B
|
Mouser Electronics | Automotive Connectors BKSHL, 4P, BLK, PLG, RA-D, SIDE B, NW 16 RoHS: Compliant | 870 |
|
$0.4420 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | BKSHL, 4P, BLK, PLG, RA-D, SIDE B, NW 16 | 0 |
|
$0.4050 / $0.9058 | Buy Now |
DISTI #
B90-DTP04-952B
|
TTI | Automotive Connectors BKSHL, 4P, BLK, PLG, RA-D, SIDE B, NW 16 Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.4050 / $0.4700 | Buy Now |
|
Master Electronics | BKSHL, 4P, BLK, PLG, RA-D, SIDE B, NW 16 | 0 |
|
$0.4050 / $0.9058 | Buy Now |
Part Details for B90-DTP04-952B
B90-DTP04-952B CAD Models
B90-DTP04-952B Part Data Attributes:
|
B90-DTP04-952B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B90-DTP04-952B
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |