Amplifier Circuits
BA10393N
ROHM Semiconductor
Description: Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PSIP8, SIP-8

Overview of BA10393N by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BA10393N by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BA10393N by ROHM Semiconductor

BA10393N
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SIP
Package Description
DIP, SIP8,.06
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.25 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PSIP-T8
JESD-609 Code
e2
Length
19.3 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
SIP8,.06
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
7.2 mm
Supply Current-Max
1 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Width
2.8 mm
Want to compare parts?
  1. BA10393N
    ROHM Semiconductor
    Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PSIP8, SIP-8
    VS

Alternate Parts for BA10393N

This table gives cross-reference parts and alternative options found for BA10393N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA10393N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AN1393 Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, DIP-8 Panasonic Electronic Components BA10393N vs AN1393
TA75393FB IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8, Comparator Toshiba America Electronic Components BA10393N vs TA75393FB
UPC393C-A Comparators, , / Renesas Electronics Corporation BA10393N vs UPC393C-A
LM393-S08-R Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd BA10393N vs LM393-S08-R
BA10393F Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor BA10393N vs BA10393F
LM393L-S08-R Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd BA10393N vs LM393L-S08-R
BA10393 Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, DIP-8 ROHM Semiconductor BA10393N vs BA10393
UPC277G Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, MINI, PLASTIC, FP-8 NEC Electronics America Inc BA10393N vs UPC277G
AN6914UBS Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8 Panasonic Electronic Components BA10393N vs AN6914UBS
TA75393F IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8, Comparator Toshiba America Electronic Components BA10393N vs TA75393F

Related Parts for BA10393N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA10393N by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA10393N by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA10393N would you like to use for your alert(s)?
  • Please alert me when BA10393N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA10393N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA10393N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA10393N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA10393N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA10393N by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: