Part Details for BA2115FVM-TR by ROHM Semiconductor
Overview of BA2115FVM-TR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA2115FVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6330
|
Newark | Opamp, 12Mhz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:12Mhz, Slew Rate:4V/Μs, Supply Voltage Range:2V To 14V, ± 1V To ± 7V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BA2115FVM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4360 / $0.9570 | Buy Now |
DISTI #
BA2115FVMCT-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2945 In Stock |
|
$0.3568 / $0.9200 | Buy Now |
DISTI #
BA2115FVM-TR
|
Avnet Americas | OP Amp Dual GP ±7V/14V 8-Pin MSOP T/R - Tape and Reel (Alt: BA2115FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2611 / $0.2978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2620 | Buy Now |
|
Quest Components | 1133 |
|
$0.5820 / $1.4550 | Buy Now | |
DISTI #
BA2115FVM-TR
|
Avnet Americas | OP Amp Dual GP ±7V/14V 8-Pin MSOP T/R - Tape and Reel (Alt: BA2115FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2611 / $0.2978 | Buy Now |
|
Ameya Holding Limited | http://www.ameya360.com/product/417841 Min Qty: 1 | 100-Authorized Distributor |
|
$0.3050 / $0.8400 | Buy Now |
|
Sense Electronic Company Limited | MSOP8 | 57000 |
|
RFQ |
Part Details for BA2115FVM-TR
BA2115FVM-TR CAD Models
BA2115FVM-TR Part Data Attributes:
|
BA2115FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2115FVM-TR
ROHM Semiconductor
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 1000 | |
Width | 2.8 mm |
Alternate Parts for BA2115FVM-TR
This table gives cross-reference parts and alternative options found for BA2115FVM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA2115FVM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA2115F-E2 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BA2115FVM-TR vs BA2115F-E2 |