Part Details for BA2W-FREQ-5OT-STBY3-SR by Bliley Technologies Inc
Overview of BA2W-FREQ-5OT-STBY3-SR by Bliley Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for BA2W-FREQ-5OT-STBY3-SR
BA2W-FREQ-5OT-STBY3-SR CAD Models
BA2W-FREQ-5OT-STBY3-SR Part Data Attributes
|
BA2W-FREQ-5OT-STBY3-SR
Bliley Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BA2W-FREQ-5OT-STBY3-SR
Bliley Technologies Inc
Series - 5Th Overtone Quartz Crystal, 90MHz Min, 150MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLILEY TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 5TH OVERTONE | |
Drive Level | 500 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 25 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 90 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L10.03XB3.68XH13.46 (mm)/L0.395XB0.145XH0.53 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |