Part Details for BA3812F-E2 by ROHM Semiconductor
Overview of BA3812F-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA3812F-E2
BA3812F-E2 CAD Models
BA3812F-E2 Part Data Attributes
|
BA3812F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3812F-E2
ROHM Semiconductor
1 CHANNEL(S), EQUALIZER CIRCUIT, PDSO18, SOP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
Consumer IC Type | EQUALIZER CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.2 mm | |
Number of Bands | 5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for BA3812F-E2
This table gives cross-reference parts and alternative options found for BA3812F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3812F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3812F-T1 | 1 CHANNEL(S), EQUALIZER CIRCUIT, PDSO18, SOP-18 | ROHM Semiconductor | BA3812F-E2 vs BA3812F-T1 |
BA3812FE2 | Equalizer Circuit, 1 Channel(s), PDSO18, SOP-18 | ROHM Semiconductor | BA3812F-E2 vs BA3812FE2 |
BA3812F | Equalizer Circuit, 1 Channel(s), PDSO18, SOP-18 | ROHM Semiconductor | BA3812F-E2 vs BA3812F |
BA3812FT1 | Equalizer Circuit, 1 Channel(s), PDSO18, SOP-18 | ROHM Semiconductor | BA3812F-E2 vs BA3812FT1 |
BA3812FT2 | Equalizer Circuit, 1 Channel(s), PDSO18, SOP-18 | ROHM Semiconductor | BA3812F-E2 vs BA3812FT2 |