Part Details for BA3838FT2 by ROHM Semiconductor
Overview of BA3838FT2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BA3838FT2
BA3838FT2 CAD Models
BA3838FT2 Part Data Attributes:
|
BA3838FT2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3838FT2
ROHM Semiconductor
Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SOUND FADER CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3/e2 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
Alternate Parts for BA3838FT2
This table gives cross-reference parts and alternative options found for BA3838FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3838FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM350T | 3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | BA3838FT2 vs LM350T |
BA3838FE1 | Sound Fader Control Circuit, 1 Channel(s), Bipolar, PDSO16, SOP-16 | ROHM Semiconductor | BA3838FT2 vs BA3838FE1 |
BA3838FT1 | Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 | ROHM Semiconductor | BA3838FT2 vs BA3838FT1 |
LM350T | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA3838FT2 vs LM350T |
LM350TR3 | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | BA3838FT2 vs LM350TR3 |
KA350TU | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | BA3838FT2 vs KA350TU |
LM350TG | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | onsemi | BA3838FT2 vs LM350TG |
LM350T | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | BA3838FT2 vs LM350T |