-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA4510FV-E2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SSOPB Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2264 In Stock |
|
$0.3281 / $0.8700 | Buy Now |
DISTI #
BA4510FV-E2
|
Avnet Americas | OP Amp Dual GP ±3.5V/7V 8-Pin SSOP-B T/R - Tape and Reel (Alt: BA4510FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2548 / $0.2901 | Buy Now |
DISTI #
755-BA4510FV-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps OPAMP DUAL RoHS: Compliant | 2289 |
|
$0.3370 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2520 | Buy Now |
|
Quest Components | 1800 |
|
$0.4935 / $1.4100 | Buy Now | |
DISTI #
BA4510FV-E2
|
Avnet Americas | OP Amp Dual GP ±3.5V/7V 8-Pin SSOP-B T/R - Tape and Reel (Alt: BA4510FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2548 / $0.2901 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 8SSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.3640 / $0.8100 | Buy Now |
DISTI #
BA4510FV-E2
|
Avnet Americas | OP Amp Dual GP ±3.5V/7V 8-Pin SSOP-B T/R - Tape and Reel (Alt: BA4510FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2548 / $0.2901 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SSOPB | 2250 |
|
$0.4130 / $0.5192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA4510FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4510FV-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 1000 | |
Width | 3 mm |