Amplifier Circuits
BA4560F-E2
ROHM Semiconductor
Description: Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8

Overview of BA4560F-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for BA4560F-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 84R4244
Newark Operational Amplifier, Dual, 10 Mhz, 2, 4 V/ S, 4V To 15V, Sop, 8 Rohs Compliant: Yes |Rohm BA4560F-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 986
  • 1 $0.6550
  • 10 $0.5790
  • 25 $0.5430
  • 50 $0.4930
  • 100 $0.4430
  • 250 $0.4120
  • 500 $0.3500
  • 1,000 $0.2800
$0.2800 / $0.6550 Buy Now
DISTI # BA4560F-E2CT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4959
In Stock
  • 1 $1.0700
  • 10 $0.6650
  • 25 $0.5584
  • 100 $0.4370
  • 250 $0.3776
  • 500 $0.3411
  • 1,000 $0.3108
  • 2,500 $0.2783
  • 5,000 $0.2585
  • 7,500 $0.2485
  • 12,500 $0.2373
  • 17,500 $0.2308
  • 25,000 $0.2245
$0.2245 / $1.0700 Buy Now
DISTI # BA4560F-E2
Avnet Americas OP Amp Dual GP ?15V/30V 8-Pin SOP T/R - Tape and Reel (Alt: BA4560F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.2472
  • 5,000 $0.2422
  • 10,000 $0.2371
  • 15,000 $0.2321
  • 20,000 $0.2271
  • 25,000 $0.2221
  • 250,000 $0.1443
$0.1443 / $0.2472 Buy Now
DISTI # 755-BA4560F-E2
Mouser Electronics Operational Amplifiers - Op Amps OP-AMP GENERIC 4560 DUAL 8 PIN RoHS: Compliant 2350
  • 1 $0.6300
  • 10 $0.5390
  • 100 $0.3780
  • 500 $0.3380
  • 1,000 $0.2890
  • 2,500 $0.2570
  • 5,000 $0.2300
  • 25,000 $0.2240
$0.2240 / $0.6300 Buy Now
Future Electronics Dual Channel 30 V 6 mV Surface Mount Low Noise Amplifier - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 7500
Reel
  • 2,500 $0.2250
  • 5,000 $0.2200
  • 10,000 $0.2150
  • 12,500 $0.2150
  • 37,500 $0.2050
$0.2050 / $0.2250 Buy Now
Future Electronics Dual Channel 30 V 6 mV Surface Mount Low Noise Amplifier - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 5000
Reel
  • 2,500 $0.2150
  • 5,000 $0.2100
  • 7,500 $0.2100
  • 10,000 $0.2050
$0.2050 / $0.2150 Buy Now
Future Electronics Dual Channel 30 V 6 mV Surface Mount Low Noise Amplifier - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel 0
Reel
  • 2,500 $0.2150
  • 5,000 $0.2100
  • 7,500 $0.2100
  • 10,000 $0.2050
$0.2050 / $0.2150 Buy Now
Future Electronics Dual Channel 30 V 6 mV Surface Mount Low Noise Amplifier - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.2150
  • 5,000 $0.2100
  • 7,500 $0.2100
  • 10,000 $0.2050
$0.2050 / $0.2150 Buy Now
DISTI # 69268328
Verical Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SOP T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 2321 Americas - 4950
  • 108 $0.2900
  • 200 $0.2888
  • 500 $0.2675
  • 1,000 $0.2600
  • 2,000 $0.2588
  • 2,500 $0.2575
$0.2575 / $0.2900 Buy Now
Quest Components DUAL OP-AMP, 6000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 2393
  • 1 $0.4614
  • 196 $0.2153
  • 930 $0.1923
$0.1923 / $0.4614 Buy Now
Quest Components DUAL OP-AMP, 6000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 1040
  • 1 $0.7690
  • 131 $0.3845
  • 521 $0.3076
$0.3076 / $0.7690 Buy Now
DISTI # BA4560F-E2
TME IC: operational amplifier Min Qty: 1 0
  • 1 $0.6360
  • 10 $0.4900
  • 25 $0.3430
  • 100 $0.2050
  • 250 $0.1650
  • 1,000 $0.1470
  • 2,500 $0.1370
  • 5,000 $0.1260
$0.1260 / $0.6360 RFQ
Ameya Holding Limited Dual Channel 30 V 6 mV Surface Mount Low Noise Amplifier - SOP-8 Min Qty: 1 30-Authorized Distributor
  • 1 $0.6700
  • 10 $0.5850
  • 100 $0.4480
  • 500 $0.3550
  • 1,000 $0.2840
  • 2,500 $0.2560
$0.2560 / $0.6700 Buy Now
Velocity Electronics Our Stock 162
RFQ
DISTI # BA4560F-E2
Avnet Asia OP Amp Dual GP ?15V/30V 8-Pin SOP T/R (Alt: BA4560F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # BA4560F-E2
Avnet Silica OP Amp Dual GP �15V/30V 8-Pin SOP T/R (Alt: BA4560F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625900612087
Chip1Stop Op Amp Dual GP ±15V/30V Automotive 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 4950
  • 5 $0.2800
  • 50 $0.2400
  • 100 $0.2320
  • 200 $0.2310
  • 500 $0.2140
  • 1,000 $0.2080
  • 2,000 $0.2070
  • 2,500 $0.2060
$0.2060 / $0.2800 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 40
  • 1 $0.0750
  • 10 $0.0730
  • 50 $0.0720
  • 100 $0.0710
  • 500 $0.0700
  • 1,000 $0.0700
$0.0700 / $0.0750 Buy Now
LCSC 4V15V 4mA SOIC-8-175mil Low Noise Amplifiers (LNA) - RF ROHS 602
  • 5 $0.1627
  • 50 $0.1402
  • 150 $0.1289
  • 500 $0.1205
  • 2,500 $0.1044
  • 5,000 $0.1010
$0.1010 / $0.1627 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $0.2698
$0.2698 Buy Now

CAD Models for BA4560F-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BA4560F-E2 by ROHM Semiconductor

BA4560F-E2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e2
Length
5 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Slew Rate-Nom
4 V/us
Supply Current-Max
7.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
19952.6
Width
4.4 mm
Want to compare parts?
  1. BA4560F-E2
    ROHM Semiconductor
    Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8
    VS

Related Parts for BA4560F-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA4560F-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA4560F-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA4560F-E2 would you like to use for your alert(s)?
  • Please alert me when BA4560F-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA4560F-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA4560F-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA4560F-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA4560F-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA4560F-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: