Part Details for BA6219BFP-YE1 by ROHM Semiconductor
Overview of BA6219BFP-YE1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA6219BFP-YE1
BA6219BFP-YE1 CAD Models
BA6219BFP-YE1 Part Data Attributes
|
BA6219BFP-YE1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6219BFP-YE1
ROHM Semiconductor
BRUSH DC MOTOR CONTROLLER, 2.2A, PDSO27, HSOP-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, SOP32,.3,32 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G27 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP32,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.11 mm | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |
Alternate Parts for BA6219BFP-YE1
This table gives cross-reference parts and alternative options found for BA6219BFP-YE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6219BFP-YE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6219BFP-YT2 | BRUSH DC MOTOR CONTROLLER, 2.2A, PDSO27, HSOP-25 | ROHM Semiconductor | BA6219BFP-YE1 vs BA6219BFP-YT2 |
BA6219BFP-Y-E2 | Brush DC Motor Controller, 2A, BIPolar, PDSO25, ROHS COMPLIANT, HSOP-25 | ROHM Semiconductor | BA6219BFP-YE1 vs BA6219BFP-Y-E2 |
BA6219BFP-YE2 | BRUSH DC MOTOR CONTROLLER, 2.2A, PDSO25, ROHS COMPLIANT, HSOP-25 | ROHM Semiconductor | BA6219BFP-YE1 vs BA6219BFP-YE2 |