-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telephone Speech Circuit, Bipolar, PDIP18, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA6566
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6566
ROHM Semiconductor
Telephone Speech Circuit, Bipolar, PDIP18, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3/e2 | |
Length | 22.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.25 mm | |
Supply Current-Max | 0.125 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | TELEPHONE SPEECH CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for BA6566. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6566, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP5700AM | TELEPHONE SPEECH CKT, PDSO16, 0.300 INCH, PLASTIC, SO-16 | Texas Instruments | BA6566 vs TP5700AM |
KA2425A | Telephone Speech Circuit, Bipolar, PDIP18, 0.300 INCH, DIP-18 | Samsung Semiconductor | BA6566 vs KA2425A |
TP5700N | TELEPHONE SPEECH CKT, PDIP16, DIP-16 | Texas Instruments | BA6566 vs TP5700N |
TP5700AN | TELEPHONE SPEECH CKT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | BA6566 vs TP5700AN |
TP5700AM | IC TELEPHONE SPEECH CKT, PDSO16, 0.300 INCH, PLASTIC, SO-16, Telephone Circuit | National Semiconductor Corporation | BA6566 vs TP5700AM |
TP5700AMX | TELEPHONE SPEECH CKT, PDSO16, 0.300 INCH, PLASTIC, SO-16 | Texas Instruments | BA6566 vs TP5700AMX |