Part Details for BA6566F-T1 by ROHM Semiconductor
Overview of BA6566F-T1 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BA6566F-T1
BA6566F-T1 CAD Models
BA6566F-T1 Part Data Attributes
|
BA6566F-T1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6566F-T1
ROHM Semiconductor
Telephone Speech Circuit, PDSO18, SOP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3/e2 | |
Length | 11.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Telecom IC Type | TELEPHONE SPEECH CIRCUIT | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BA6566F-T1
This table gives cross-reference parts and alternative options found for BA6566F-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6566F-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6566FT1 | TELEPHONE SPEECH CKT, PDSO18, SOP-18 | ROHM Semiconductor | BA6566F-T1 vs BA6566FT1 |