Part Details for BA6566FPE2 by ROHM Semiconductor
Overview of BA6566FPE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA6566FPE2
BA6566FPE2 CAD Models
BA6566FPE2 Part Data Attributes
|
BA6566FPE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6566FPE2
ROHM Semiconductor
TELEPHONE SPEECH CKT, PDSO26, POWER, HSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G26 | |
JESD-609 Code | e3/e2 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.11 mm | |
Surface Mount | YES | |
Telecom IC Type | TELEPHONE SPEECH CKT | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BA6566FPE2
This table gives cross-reference parts and alternative options found for BA6566FPE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6566FPE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6566FP | Telephone Speech Circuit, Bipolar, PDSO26, HSOP-24 | ROHM Semiconductor | BA6566FPE2 vs BA6566FP |