Part Details for BA6569AFPE2 by ROHM Semiconductor
Overview of BA6569AFPE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA6569AFPE2
BA6569AFPE2 CAD Models
BA6569AFPE2 Part Data Attributes
|
BA6569AFPE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6569AFPE2
ROHM Semiconductor
TELEPHONE SPEECH CKT, PDSO26, POWER, HSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G26 | |
JESD-609 Code | e3/e2 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.11 mm | |
Surface Mount | YES | |
Telecom IC Type | TELEPHONE SPEECH CKT | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |