-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Switching Controller, Voltage-mode, 0.12A, 800kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9692
|
Newark | Dc/Dc Conv, Boost/Buck/Invert, 85Deg C, Input Voltage Min:3.6V, Input Voltage Max:35V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Sop, No. Of Pins:16Pins, Output Current - Output 1:100Ma, Output Current - Output 2:-, Output Rohs Compliant: Yes |Rohm BA9741F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43 |
|
$1.2600 | Buy Now |
DISTI #
BA9741F-E2CT-ND
|
DigiKey | IC REG CTRLR BUCK/BOOST 16SOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1646 / $2.6400 | Buy Now |
DISTI #
BA9741F-E2
|
Avnet Americas | DC DC Cntrlr Dual-OUT Step Up/Step Down 16-Pin SOP T/R - Tape and Reel (Alt: BA9741F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9396 / $1.1988 | Buy Now |
DISTI #
755-BA9741F-E2
|
Mouser Electronics | Switching Controllers CONTROL REG 2CH RoHS: Compliant | 2321 |
|
$1.1600 / $2.6500 | Buy Now |
|
Future Electronics | BA Series 3.6 to 35 V 800 kHz Buck/Boost SMT Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Quest Components | 1200 |
|
$0.8766 / $2.3376 | Buy Now | |
|
Ameya Holding Limited | BA Series 3.6 to 35 V 800 kHz Buck/Boost SMT Switching Regulator - SOIC-16 Min Qty: 1 | 50-Authorized Distributor |
|
$0.9980 / $2.1800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4230 |
|
RFQ | |
DISTI #
BA9741F-E2
|
Avnet Silica | DC DC Cntrlr Dual-OUT Step Up/Step Down 16-Pin SOP T/R (Alt: BA9741F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 39 |
|
$0.7550 / $1.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA9741F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA9741F-E2
ROHM Semiconductor
Dual Switching Controller, Voltage-mode, 0.12A, 800kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BA9741F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA9741F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA9741F | Dual Switching Controller, Voltage-mode, 0.12A, 800kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16 | ROHM Semiconductor | BA9741F-E2 vs BA9741F |