Part Details for BA9754S by ROHM Semiconductor
Overview of BA9754S by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BA9754S
BA9754S CAD Models
BA9754S Part Data Attributes
|
BA9754S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA9754S
ROHM Semiconductor
Horizontal Deflection IC, PDIP24, SDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for BA9754S
This table gives cross-reference parts and alternative options found for BA9754S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA9754S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1417 | Horiz/Vert Deflection IC, PDIP24, DIP-24 | NTE Electronics Inc | BA9754S vs NTE1417 |
NTE1535 | Horiz/Vert Deflection IC, PDIP24, | NTE Electronics Inc | BA9754S vs NTE1535 |
TDA8433 | IC VERTICAL DEFLECTION IC, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Deflection IC | NXP Semiconductors | BA9754S vs TDA8433 |
TA1317N | IC VERTICAL DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | BA9754S vs TA1317N |
TDA81851 | HORIZ/VERT DEFLECTION IC, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | BA9754S vs TDA81851 |
TEA2128S | HORIZ/VERT DEFLECTION IC, PDIP24, SHRINK, PLASTIC PACKAGE-24 | STMicroelectronics | BA9754S vs TEA2128S |