-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAP50-02 - Silicon PIN diode SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0654
|
Newark | Rf Pin Diode, 0.55Pf, 50V, Sod-523, Diode Configuration:Single, Resistance @ If:25Ohm, Reverse Voltage:50V, Diode Case Style:Sod-523, No. Of Pins:2 Pin, Diode Capacitance:0.35Pf, Forward Current:50Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp BAP50-02,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
|
Rochester Electronics | BAP50-02 - Pin Diode, 50V RoHS: Compliant Status: Obsolete Min Qty: 1 | 5215 |
|
$0.0711 / $0.0837 | Buy Now |
DISTI #
BAP50-02.115
|
TME | Diode: switching, 50V, 50mA, 715mW, SOD523, single diode, reel,tape Min Qty: 5 | 290 |
|
$0.0909 / $0.2598 | Buy Now |
DISTI #
2890021RL
|
Farnell | PIN DIODE, 50V, 0.05A, SOD-523 RoHS: Compliant Min Qty: 3000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.0884 | Buy Now |
DISTI #
2890021
|
Farnell | PIN DIODE, 50V, 0.05A, SOD-523 RoHS: Compliant Min Qty: 3000 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAP50-02,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP50-02,115
NXP Semiconductors
BAP50-02 - Silicon PIN diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Samacsys Manufacturer | NXP | |
Additional Feature | HIGH VOLTAGE | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.55 pF | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.05 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.715 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAP50-02,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP50-02,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP50-03,115 | General purpose PIN diode SOD 2-Pin | NXP Semiconductors | BAP50-02,115 vs BAP50-03,115 |
BAP50W-03-C | Pin Diode, | Secos Corporation | BAP50-02,115 vs BAP50W-03-C |
BAP50-03 | Pin Diode | Secos Corporation | BAP50-02,115 vs BAP50-03 |
BAP50-03-C | Pin Diode, | Secos Corporation | BAP50-02,115 vs BAP50-03-C |
934055520115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, PIN Diode | NXP Semiconductors | BAP50-02,115 vs 934055520115 |