Part Details for BAP50-04,215 by NXP Semiconductors
Overview of BAP50-04,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAP50-04,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8124
|
Newark | Bap50-04/Reel Rohs Compliant: Yes |Nxp BAP50-04,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
2156-BAP50-04,215-954-ND
|
DigiKey | SILICON PIN DIODE Min Qty: 2464 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21195 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | Silicon PIN diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 21195 |
|
$0.1045 / $0.1229 | Buy Now |
DISTI #
BAP50-04.215
|
TME | Diode: switching, 50V, 50mA, 250mW, SOT23, double series, reel,tape Min Qty: 5 | 2530 |
|
$0.0760 / $0.1490 | Buy Now |
Part Details for BAP50-04,215
BAP50-04,215 CAD Models
BAP50-04,215 Part Data Attributes
|
BAP50-04,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP50-04,215
NXP Semiconductors
BAP50-04 - Silicon PIN diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Nom | 0.45 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.05 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP50-04,215
This table gives cross-reference parts and alternative options found for BAP50-04,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP50-04,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV251 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | BAP50-04,215 vs 1SV251 |