Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 10,163 | Reel |
|
View this part on Newark | 0 | 500 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 9,000 | TAPE & REEL FULL |
|
View this part on Rochester Electronics | 2,546 | 1 |
|
|
View this part on Bristol Electronics | 3,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
524,656
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS16
BAS16
ON Semiconductor
Yes
Obsolete
R-PDSO-G3
318BM
compliant
EAR99
8541.10.00.70
onsemi
6.93
ULTRA FAST
SINGLE
SILICON
RECTIFIER DIODE
1 V
R-PDSO-G3
e3
1
1
3
150 °C
-55 °C
0.2 A
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16L Diodes | 0.215A, 100V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | BAS16 vs BAS16L |
BAS16TA Diodes | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | BAS16 vs BAS16TA |
BAS16L99Z Diodes | 0.2A, 75V, SILICON, SIGNAL DIODE, TO-236AB | Texas Instruments | BAS16 vs BAS16L99Z |
933460620215 Diodes | 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS16 vs 933460620215 |
BAS16,215 Diodes | BAS16 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAS16 vs BAS16,215 |
BAS16E6327 Diodes | Rectifier Diode, | Rochester Electronics LLC | BAS16 vs BAS16E6327 |
BAS16_NL Diodes | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS16 vs BAS16_NL |
BAS16LT3 Diodes | Rectifier Diode, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAS16 vs BAS16LT3 |
BAS16-7-F Diodes | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16 vs BAS16-7-F |