Part Details for BAS17 by YAGEO Corporation
Overview of BAS17 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for BAS17
BAS17 CAD Models
BAS17 Part Data Attributes
|
BAS17
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS17
YAGEO Corporation
Stabistor Diode, 0.96V V(FM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
Forward Voltage-Min (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS17
This table gives cross-reference parts and alternative options found for BAS17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS17-T | Stabistor Diode | Nexperia | BAS17 vs BAS17-T |
BAS17TRL | Stabistor Diode, 0.96V V(FM), Silicon | YAGEO Corporation | BAS17 vs BAS17TRL |
933526230215 | DIODE SILICON, STABISTOR DIODE, PLASTIC, SMD, 3 PIN, Stabistor Diode | NXP Semiconductors | BAS17 vs 933526230215 |
BAS17TRL13 | Stabistor Diode, 0.96V V(FM), Silicon | YAGEO Corporation | BAS17 vs BAS17TRL13 |
BAS17,215 | BAS17 - Low-voltage stabistor TO-236 3-Pin | NXP Semiconductors | BAS17 vs BAS17,215 |
BAS17,215 | BAS17 - Low-voltage stabistor@en-us TO-236 3-Pin | Nexperia | BAS17 vs BAS17,215 |
BAS17212 | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17 vs BAS17212 |
BAS17-T | DIODE SILICON, STABISTOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Stabistor Diode | NXP Semiconductors | BAS17 vs BAS17-T |
BAS17TRL | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17 vs BAS17TRL |