Datasheets
BAS20LT1G by:

Overview of: BAS20LT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BAS20LT1G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.1500
  • 10 $0.1360
  • 100 $0.0743
  • 500 $0.0457
  • 1,000 $0.0312
View this part on Digi-Key
0 Reel
  • 3,000 $0.0265
  • 6,000 $0.0239
  • 15,000 $0.0208
  • 30,000 $0.0187
  • 75,000 $0.0166
  • 150,000 $0.0138
View this part on Digi-Key
0 Cut Tape
  • 1 $0.1500
  • 10 $0.1360
  • 100 $0.0743
  • 500 $0.0457
  • 1,000 $0.0312
View this part on Avnet Americas
0 Reel
  • 3,000 $0.0127
  • 6,000 $0.0124
  • 12,000 $0.0121
  • 18,000 $0.0117
  • 24,000 $0.0114
View this part on Newark
280 TAPE & REEL CUT
  • 1 $0.1500
  • 25 $0.1360
  • 50 $0.1050
  • 100 $0.0740
  • 250 $0.0600
  • 500 $0.0450
  • 1,000 $0.0310
View this part on Newark
0 TAPE & REEL CUT
  • 1 $0.1500
  • 25 $0.1360
  • 50 $0.1050
  • 100 $0.0740
  • 250 $0.0600
  • 500 $0.0450
  • 1,000 $0.0310
View this part on Newark
0 TAPE & REEL FULL
  • 18,000 $0.0200
  • 24,000 $0.0180
View this part on Bristol Electronics
1,257
View this part on RS
0 Package
  • 200 $0.0770
View this part on TME Electronic Components
1
  • 25 $0.0324
  • 100 $0.0215
  • 500 $0.0196
  • 3,000 $0.0174
  • 12,000 $0.0156
View this part on Schukat electronic
28,500
  • 500 $0.0164
  • 3,000 $0.0131
  • 9,000 $0.0113
  • 18,000 $0.0108
View this part on Chip 1 Exchange
38,233
View this part on Chip 1 Exchange
3,082
View this part on Avnet Europe
0
  • 3,000 $0.0308
  • 6,000 $0.0285
  • 12,000 $0.0241
  • 18,000 $0.0219
  • 24,000 $0.0198
  • 30,000 $0.0174
  • 300,000 $0.0163
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 5 $0.1666
  • 100 $0.0909
  • 500 $0.0560
  • 1,000 $0.0393
  • 3,000 $0.0284
  • 9,000 $0.0240
  • 30,000 $0.0218
  • 60,000 $0.0189
View this part on element14 Asia-Pacific
0 Reel
  • 500 $0.0560
  • 1,000 $0.0393
  • 3,000 $0.0284
  • 9,000 $0.0240
  • 30,000 $0.0218
  • 60,000 $0.0189
View this part on Farnell
3 TAPE & REEL CUT
  • 5 $0.1740
  • 10 $0.1596
  • 100 $0.0871
  • 500 $0.0370
View this part on Farnell
3 Reel
  • 500 $0.0370
View this part on Flip Electronics
3,000
View this part on Wuhan P&S
180
  • 1 $0.0297
  • 100 $0.0190
  • 500 $0.0156
  • 1,000 $0.0144

Part Details for: BAS20LT1G

CAD Models

Part Details

Parametric Data

Alternate Parts for: BAS20LT1G

Part Number Description Manufacturer Compare
BAS20LT1 Diodes 200 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BAS20LT1G vs BAS20LT1
Part Number Description Manufacturer Compare
BAS20LT1 Diodes 200 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BAS20LT1G vs BAS20LT1

Resources and Additional Insights

Reference Designs

  • 120 VAC 7W PFC Wall Dimmable AC Linear Floating Switch LED Driver Reference Design
    PMP6022: This magnetic-free (no transformer/inductor), small form-factor, LED driver circuit is ideal for use in LED lamps, downlights, and fixtures. The design takes advantage of relatively new high forward-voltage (22V), low-current (20mA) white LEDs to realize a compact design producing >800 lumens from about 9W of input power. The novel floating switch architecture produces low LED current ripple comparable to single-stage SMPS based designs while providing excellent compatability with a wide range of common household wall dimmers.
  • 9Vdc-57Vdc Input, 56V/20W Isolated Flyback
    PMP6963: This reference design uses the TPS40210 current mode controller to generate an isolated 56V/0.35A output from a wide 9V - 57V DC input. This design uses diode rectification on the output stage and achieves efficiencies up to 89% at full load with peaks over 90%.
  • 120VAC Input,3.5W Output LED Driver Candelabra (E12) & Small Form Factor LED Lig Reference Design
    PMP6025: PMP6025 is a simple, magnetic-free, AC linear LED light engine design utilizing TPS92411 floating switches to deliver approximately 400 lumens when supplied with 120V mains AC. The form factor has been optimized to fit standard E12 Candelabra Edison Screw (CES) light bulb bases. EMI, Power factor and THD performance easily exceed all regulatory requirements.
  • 220VAC in 28W Non-Isolated T8 Tube LED Driver Solution
    PMP4362: The reference design presents non-isolated LED driver solution for 28W T8 tube application. The valley switching mode controller TPS92314 is used to achieve high effiency (>93%) over input range. Inherent PFC achieves high PF>0.92. The design includes EMI driver board and LED driver board. The overall size is around 100mmx16mmx14.5mm.
  • 20W AC/DC PSR isolated LED Driver for T8
    PMP4330: This reference design demonstrates low cost, high PF LED Driver solution for T8, which includes single stage Flyback with Primary Side Regulation topology using TPS92310. The input range is 85~265Vac and output is 38~42V 420mA or 26~42V 420mA
  • Universal AC input High Efficiency 18W isolated LED driver for T8 Tube. (42V @ 0.42A)
    PMP4347: This reference design demonstrates low cost, high PF LED Driver solution for T8 tube application, which includes single stage Flyback with Primary Side Regulation topology using TPS92314(SOIC-8). The input range is 85~265Vac and output is 38~42V 420mA. Typical 90% efficiency and PF>0.9.

Related Parts

Update Alert Settings for: BAS20LT1G by onsemi

  • Please alert me when BAS20LT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS20LT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS20LT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS20LT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS20LT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS20LT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.