Part Details for BAS29-T by NXP Semiconductors
Overview of BAS29-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS29-T
BAS29-T CAD Models
BAS29-T Part Data Attributes
|
BAS29-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS29-T
NXP Semiconductors
DIODE 0.25 A, 110 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAS29-T
This table gives cross-reference parts and alternative options found for BAS29-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS29-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS29,215 | BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes TO-236 3-Pin | NXP Semiconductors | BAS29-T vs BAS29,215 |
BAS29T/R | Rectifier Diode | Nexperia | BAS29-T vs BAS29T/R |
BAS29235 | DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS29-T vs BAS29235 |
BAS29212 | DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS29-T vs BAS29212 |
933723180215 | Rectifier Diode, Avalanche, 1 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB | Nexperia | BAS29-T vs 933723180215 |
BAS29 | General Purpose High Voltage Diode, 3000-REEL | onsemi | BAS29-T vs BAS29 |
BAS29-T | Rectifier Diode | Nexperia | BAS29-T vs BAS29-T |