Datasheets
BAS29235 by: NXP Semiconductors

Overview of: BAS29235 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: BAS29235

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: BAS29235

Part Number Description Manufacturer Compare
BAS29T/R Diodes Rectifier Diode Nexperia BAS29235 vs BAS29T/R
BAS29-T Diodes DIODE 0.25 A, 110 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAS29235 vs BAS29-T
BAS29 Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Philips Semiconductors BAS29235 vs BAS29
933723180215 Diodes Rectifier Diode, Avalanche, 1 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB Nexperia BAS29235 vs 933723180215
Part Number Description Manufacturer Compare
BAS29TRL Diodes Rectifier Diode, 1 Element, 0.25A, Silicon YAGEO Corporation BAS29235 vs BAS29TRL
CMPD1001BK Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, Central Semiconductor Corp BAS29235 vs CMPD1001BK
BAS29-T Diodes DIODE 0.25 A, 110 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAS29235 vs BAS29-T
BAS29 Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Philips Semiconductors BAS29235 vs BAS29
CMPD1001 Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, SOT-23, 3 PIN Central Semiconductor Corp BAS29235 vs CMPD1001
933723180215 Diodes Rectifier Diode, Avalanche, 1 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB Nexperia BAS29235 vs 933723180215
BAS29D87Z Diodes 90V, SILICON, SIGNAL DIODE, TO-236AB Texas Instruments BAS29235 vs BAS29D87Z
MMBD4448H-7 Diodes Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS29235 vs MMBD4448H-7
BAS29T/R Diodes Rectifier Diode Nexperia BAS29235 vs BAS29T/R
MMBD4448H-13 Diodes Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS29235 vs MMBD4448H-13

Update Alert Settings for: BAS29235 by NXP Semiconductors

  • Please alert me when BAS29235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS29235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS29235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS29235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS29235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS29235 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.