Part Details for BAS29S62Z by Fairchild Semiconductor Corporation
Overview of BAS29S62Z by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS29S62Z
BAS29S62Z CAD Models
BAS29S62Z Part Data Attributes
|
BAS29S62Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS29S62Z
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS29S62Z
This table gives cross-reference parts and alternative options found for BAS29S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS29S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS29D87Z | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS29S62Z vs BAS29D87Z |
BAS29L99Z | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS29S62Z vs BAS29L99Z |